KOPOS 8923_FB Cable Duct Bracket 20x10 mm Black For Low Voltage

MPN
8923_FB
Brand
KOPOS
EAN-13
8595568935205
Order Code
09-6497
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.21
10+ £1.12
100+ £1.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 106 in stock

The KOPOS 8923_FB small angle bracket is designed for use with cable ducts and conduits, measuring 20 mm by 10 mm. It comes in black and is ideal for flush mounting applications in wiring systems. This product is typically used for securing or supporting cable covers in electrical installations.
Type Internal angle
Colour Black
Length n/a
Material Polyvinyl chloride (PVC)
Internal Diameter n/a
Component Small angle bracket
Diameter (W x H) 20 mm x 10 mm
Height 10mm
Width 20mm

Reviews

Be the first to submit a review

Trustpilot