KOPOS 8922_FB Cable Duct Connector Piece 20x10mm Low Voltage Black

MPN
8922_FB
Brand
KOPOS
EAN-13
8595568935199
Order Code
09-6495
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.04
10+ £0.969
100+ £0.950
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 171 in stock

The KOPOS 8922_FB cable duct connector is a black piece measuring 20 mm by 10 mm, designed for indoor cable management. It allows for seamless connection between cable ducts, ensuring a tidy and organised wiring setup. Ideal for use in both residential and commercial environments, it complements flush mount conduits.
Type Connector
Colour Black
Length n/a
Material Polyvinyl chloride (PVC)
Internal Diameter n/a
Component Connector piece
Diameter (W x H) 20 mm x 10 mm
Height 10mm
Width 20mm

Reviews

Be the first to submit a review

Trustpilot