KOPOS 8921_FB Cable Duct Endpiece 20x10mm Black For Low Voltage Cable

MPN
8921_FB
Brand
KOPOS
EAN-13
8595568935182
Order Code
09-6493
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

The KOPOS 8921_FB Cable duct Endpiece is a black component measuring 20 mm x 10 mm. It is designed to neatly finish and close the ends of cable ducts and is typically used in wiring and flush mount conduit applications. This endpiece ensures a clean and organised appearance for electrical installations.
Type End cap
Colour Black
Length n/a
Material Polyvinyl chloride (PVC)
Internal Diameter n/a
Component Endpiece
Diameter (W x H) 20 mm x 10 mm
Height 10mm
Width 20mm

Reviews

Be the first to submit a review

Trustpilot