KOPOS 8914_HB T Piece 25x20mm White For Low Voltage Hazard Zones 2 & 22

MPN
8914_HB
Brand
KOPOS
EAN-13
8595057616639
Order Code
09-6490
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The KOPOS 8914_HB T piece is a white, flush mount conduit designed for cable duct and wiring systems, measuring 25 mm in width and 20 mm in height. Manufactured by KOPOS, this cable cover component allows for a neat and organised installation of cables. It is typically used in applications requiring a tidy junction point in wiring systems.
Type T piece
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Diameter (W x H) 25 mm x 20 mm
Height 20mm
Width 25mm

Reviews

Be the first to submit a review

Trustpilot