KOPOS 8913_HB Elbow Piece White 25x20mm Low Voltage Double Lock

MPN
8913_HB
Brand
KOPOS
EAN-13
8595057616660
Order Code
09-6489
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

Manufactured by KOPOS, the 8913_HB elbow piece measures 25 mm by 20 mm and comes in a white finish. This flush mount conduit is designed to efficiently manage wiring within cable ducts. Ideal for forming right-angle bends, it protects and organises cables in residential and commercial settings.
Type Flat angle
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Diameter (W x H) 25 mm x 20 mm
Height 20mm
Width 25mm

Reviews

Be the first to submit a review

Trustpilot