KOPOS 8912_HB Connector 25x20mm White Low Voltage Cable Installation

MPN
8912_HB
Brand
KOPOS
EAN-13
8595057616677
Order Code
09-6488
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £0.769
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

The KOPOS 8912_HB Connector piece, measuring 25 mm x 20 mm, is designed for flush-mounted conduit applications. This white connector facilitates seamless connections in wiring and cable duct systems. It's an essential component in maintaining orderly and protected cable installations.
Type Coupler
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Diameter (W x H) 25 mm x 20 mm
Height 20mm
Width 25mm

Reviews

Be the first to submit a review

Trustpilot