KOPOS 8911_HB End Piece 25mm x 20mm White for Low Voltage Installations

MPN
8911_HB
Brand
KOPOS
EAN-13
8595057616684
Order Code
09-6487
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £0.769
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

Kopos is the manufacturer of the 8911_HB End piece, which measures 25 mm by 20 mm and comes in white. This end piece is used to neatly terminate and cover the end of a conduit or cable duct, helping to protect wiring. It is typically used in flush mount conduit systems to ensure a tidy and secure installation.
Type End cap
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Diameter (W x H) 25 mm x 20 mm
Height 20mm
Width 25mm

Reviews

Be the first to submit a review

Trustpilot