KOPOS 8685_HB Inside Corner 15x10mm White Wall/Ceiling Mount Double Lock

MPN
8685_HB
Brand
KOPOS
EAN-13
8595057616776
Order Code
09-6480
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

Kopos manufactures the 8685_HB inside corner, a white, flush mount conduit part measuring 15 mm by 10 mm. This cable ducting accessory is designed for efficient wiring and cable cover management in indoor settings. Ideal for creating neat and professional inside corner transitions in electrical installations, it is supplied as a single piece package.
Type Internal angle
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Diameter (W x H) 15 mm x 10 mm
Height 10mm
Width 15mm

Reviews

Be the first to submit a review

Trustpilot