KOPOS 8682_HB Connector Piece 15x10mm White for Low Voltage Cables

MPN
8682_HB
Brand
KOPOS
EAN-13
8595057616806
Order Code
09-6477
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.704
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

The KOPOS 8682_HB Connector piece is a white, flush mount conduit accessory measuring 15 mm in width and 10 mm in height. It serves as a connector piece for cable ducts and wiring applications, allowing for seamless cable management. Typically used in electrical installations, it ensures a tidy and organised appearance for conduit systems.
Type Coupler
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Diameter (W x H) 15 mm x 10 mm
Height 10mm
Width 15mm

Reviews

Be the first to submit a review

Trustpilot