KOPOS 8656_FB Cable Duct Black 60x40mm Low Voltage Wall/Ceiling Mount

MPN
8656_FB
Brand
KOPOS
EAN-13
8595568935519
Order Code
09-6468
Country of Origin
Czech Republic
View Full Product Range (26)

Discontinued


The KOPOS 8656_FB cable duct is a black outside corner piece measuring 60 mm by 40 mm. It is used for organising and protecting cables in wiring systems. This component is typically utilised in flush mount conduit installations.
Type External angle
Colour Black
Length n/a
Material Polyvinyl chloride (PVC)
Internal Diameter n/a
Component Outside corner
Diameter (W x H) 60 mm x 40 mm
Height 40mm
Width 60mm

Trustpilot