KOPOS 8654_HB T Piece 60x40mm White Double Lock Lid Wall/Ceiling Mount

MPN
8654_HB
Brand
KOPOS
EAN-13
8595057613270
Order Code
09-6465
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

The KOPOS 8654_HB T piece is a white conduit accessory measuring 60 mm by 40 mm. It facilitates efficient cable management within cable ducts and supports flush mount conduit systems. This component is ideal for organising wiring in electrical installations.
Type T piece
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Diameter (W x H) 60 mm x 40 mm
Height 40mm
Width 60mm

Reviews

Be the first to submit a review

Trustpilot