KOPOS 8654_FB Cable Duct Stub Connector 60x40mm Black 1Piece Wall/Ceiling Use

MPN
8654_FB
Brand
KOPOS
EAN-13
8595568935496
Order Code
09-6464
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £3.15
10+ £2.95
100+ £2.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

The KOPOS 8654_FB cable duct stub connector is a black, flush mount conduit designed for organising and protecting wiring. Measuring 60 mm in width and 40 mm in height, it serves as an efficient cable cover. This product is typically used in electrical installations to ensure tidy and secure cable management.
Type Connector
Colour Black
Length n/a
Material Polyvinyl chloride (PVC)
Internal Diameter n/a
Component Stub connector
Diameter (W x H) 60 mm x 40 mm
Height 40mm
Width 60mm

Reviews

Be the first to submit a review

Trustpilot