KOPOS 8653_HB Elbow 60x40mm White Wall/Ceiling Mount Double Lock Lid

MPN
8653_HB
Brand
KOPOS
EAN-13
8595057614284
Order Code
09-6463
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

KOPOS manufactures the 8653_HB Elbow piece, a white, flush mount conduit elbow measuring 60 mm x 40 mm. This product is designed for use in cable duct systems to efficiently route wiring around corners. The KOPOS elbow piece is ideal for professional electrical installations and cable management.
Type Flat angle
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Diameter (W x H) 60 mm x 40 mm
Height 40mm
Width 60mm

Reviews

Be the first to submit a review

Trustpilot