KOPOS 8652_FB Cable Duct Connector 60x40mm 1Piece Black For Low Voltage Cables

MPN
8652_FB
Brand
KOPOS
EAN-13
8595568935472
Order Code
09-6460
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £2.70
10+ £2.53
100+ £2.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 132 in stock

The KOPOS 8652_FB Cable duct Connector is a black conduit piece with dimensions of 60 mm by 40 mm. It is designed for use in cable duct applications, providing a clean, flush mount connection for wiring. Ideal for organising and protecting cables, this piece is used in various electrical installations.
Type Connector
Colour Black
Length n/a
Material Polyvinyl chloride (PVC)
Internal Diameter n/a
Component Connector piece
Diameter (W x H) 60 mm x 40 mm
Height 40mm
Width 60mm

Reviews

Be the first to submit a review

Trustpilot