KOPOS 8651_HB End Piece 60x40mm White For Hazard Zone Installations

MPN
8651_HB
Brand
KOPOS
EAN-13
8595057614109
Order Code
09-6459
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £1.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

The KOPOS 8651_HB end piece is a white, flush mount component designed to neatly close off conduit openings in cable ducts. Measuring 60 mm by 40 mm, it fits seamlessly into your wiring setup. This end piece is typically used to finish and protect cable covers, ensuring a clean and professional installation.
Type End cap
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Diameter (W x H) 60 mm x 40 mm
Height 40mm
Width 60mm

Reviews

Be the first to submit a review

Trustpilot