KOPOS 8651_FB Cable Duct Endpiece 60x40mm Black For Low Voltage Cables

MPN
8651_FB
Brand
KOPOS
EAN-13
8595568935465
Order Code
09-6458
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £3.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 73 in stock

The KOPOS 8651_FB cable duct endpiece is a black conduit accessory designed for neatly terminating cable ducting with a width of 60 mm and height of 40 mm. It's ideal for organising and protecting wiring in office or residential environments. This component ensures a flush finish for cable ducts, maintaining an orderly appearance.
Type End cap
Colour Black
Length n/a
Material Polyvinyl chloride (PVC)
Internal Diameter n/a
Component Endpiece
Diameter (W x H) 60 mm x 40 mm
Height 40mm
Width 60mm

Reviews

Be the first to submit a review

Trustpilot