KOPOS 8644_HB T Piece 40x40mm 1 Piece White

MPN
8644_HB
Brand
KOPOS
EAN-13
2050005903439
Order Code
09-6453
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £1.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

KOPOS manufactures the 8644_HB T piece, a white cable duct accessory measuring 40 mm by 40 mm. This T piece is designed for flush mount conduit systems, providing a neat junction for wiring management. It is typically used in electrical installations to guide and protect cables.
Type T piece
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Diameter (W x H) 40 mm x 40 mm
Height 40mm
Width 40mm

Reviews

Be the first to submit a review

Trustpilot