KOPOS 8644_FB Cable Duct Stub Connector 40x40mm Black Wall/Ceiling Mount

MPN
8644_FB
Brand
KOPOS
EAN-13
8595568935427
Order Code
09-6452
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £2.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

The KOPOS 8644_FB cable duct stub connector is a black flush mount conduit designed for wiring applications. It measures 40 mm by 40 mm and is ideal for use as a cable cover in various electrical installations. This product helps organise and protect cables in both residential and commercial settings.
Type Connector
Colour Black
Length n/a
Material Polyvinyl chloride (PVC)
Internal Diameter n/a
Component Stub connector
Diameter (W x H) 40 mm x 40 mm
Height 40mm
Width 40mm

Reviews

Be the first to submit a review

Trustpilot