KOPOS 8642_HB Fasteners Connector 40x40 mm 1 Piece White

MPN
8642_HB
Brand
KOPOS
EAN-13
2050005903446
Order Code
09-6449
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock

Kopos manufactures the 8642_HB fasteners connector piece, measuring 40 mm x 40 mm, ideal for securing conduit and cable ducts. This white component is typically used in flush mount conduit and wiring systems to ensure neat cable management. Suitable for both residential and commercial installations, it enhances organisation and safety in electrical setups.
Type End cap
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Component Connector piece
Diameter (W x H) 40 mm x 40 mm
Height 40mm
Width 40mm

Reviews

Be the first to submit a review

Trustpilot