KOPOS 8642_FB Cable Duct Connector 40x40mm Black For Low Voltage Cables

MPN
8642_FB
Brand
KOPOS
EAN-13
8595568935403
Order Code
09-6448
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 82 in stock

KOPOS manufactures the 8642_FB cable duct connector piece, measuring 40 mm by 40 mm, and it is available in black. This component is designed to join sections of cable duct, providing a seamless connection for wiring management. Typically used in electrical installations, it enhances the organisation and protection of cables in both residential and commercial settings.
Type Connector
Colour Black
Length n/a
Material Polyvinyl chloride (PVC)
Internal Diameter n/a
Component Connector piece
Diameter (W x H) 40 mm x 40 mm
Height 40mm
Width 40mm

Reviews

Be the first to submit a review

Trustpilot