KOPOS 8635_HB Inside Corner 41x18mm White Double Lock for Hazard Zones

MPN
8635_HB
Brand
KOPOS
EAN-13
8595057609105
Order Code
09-6441
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

Kopos manufactures the 8635_HB inside corner, a white flush mount conduit designed to neatly handle wiring at a 90-degree junction. Measuring 41 mm by 18 mm, it serves as a cable cover for a seamless look. This product is ideal for tidy cable management in homes or offices.
Type Internal angle
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Diameter (W x H) 41 mm x 18 mm
Height 18mm
Width 41mm

Reviews

Be the first to submit a review

Trustpilot