KOPOS 8635_FB Cable Duct 40 mm x 20 mm 1 Piece Black For Wall/Ceiling

MPN
8635_FB
Brand
KOPOS
EAN-13
8595568935366
Order Code
09-6440
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £2.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

The KOPOS 8635_FB cable duct is a black, flush mount conduit designed for indoor wiring applications. It measures 40 mm in width and 20 mm in height, making it suitable for neatly covering cables and maintaining tidy installations. This inside corner piece is ideal for seamlessly routing cables around corners in residential or commercial settings.
Type Internal angle
Colour Black
Length n/a
Material Polyvinyl chloride (PVC)
Internal Diameter n/a
Component Inside corner
Diameter (W x H) 40 mm x 20 mm
Height 20mm
Width 40mm

Reviews

Be the first to submit a review

Trustpilot