KOPOS 8634_HB T Piece 41x18mm White For Low Voltage Cables Safe Zones

MPN
8634_HB
Brand
KOPOS
EAN-13
8595057608658
Order Code
09-6439
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Manufactured by Kopos, the 8634_HB T piece is a white flush mount conduit designed for wiring applications. Measuring 41 mm in width and 18 mm in height, it is ideal for use in cable ducts to efficiently manage cables and maintain a tidy appearance. This connector piece simplifies the assembly of conduit systems.
Type T piece
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Diameter (W x H) 41 mm x 18 mm
Height 18mm
Width 41mm

Reviews

Be the first to submit a review

Trustpilot