KOPOS 8633_HB Elbow Piece 41x18mm White For Low Voltage Cables

MPN
8633_HB
Brand
KOPOS
EAN-13
8595057609020
Order Code
09-6437
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

The KOPOS 8633_HB elbow piece is a white conduit measuring 41 mm by 18 mm, designed for flush mount applications. It facilitates the redirection of wiring within a cable duct system, ensuring neat and secure routing. This piece is essential for creating efficient cable management solutions in various electrical installations.
Type Flat angle
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Diameter (W x H) 41 mm x 18 mm
Height 18mm
Width 41mm

Reviews

Be the first to submit a review

Trustpilot