KOPOS 8633_FB Cable Duct Small Angle Bracket 40x20mm Black 1Piece

MPN
8633_FB
Brand
KOPOS
EAN-13
8595568935342
Order Code
09-6436
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £2.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

KOPOS manufactures the 8633_FB cable duct, featuring a small angle bracket with dimensions of 40 mm by 20 mm in black. This flush mount conduit is ideal for neatly organising wiring and protecting cables. Typically used in construction and electrical installations, it ensures efficient cable management.
Type Flat angle
Colour Black
Length n/a
Material Polyvinyl chloride (PVC)
Internal Diameter n/a
Component Small angle bracket
Diameter (W x H) 40 mm x 20 mm
Height 20mm
Width 40mm

Reviews

Be the first to submit a review

Trustpilot