KOPOS 8632_HB Connector Piece White 41 x 18mm Low Voltage Safety Rated

MPN
8632_HB
Brand
KOPOS
EAN-13
8595057609082
Order Code
09-6435
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

The KOPOS 8632_HB connector piece is a white flush mount conduit component measuring 41 mm by 18 mm. Made by KOPOS, this piece is used for joining and securing conduit or cable duct systems. It is typically employed in electrical wiring installations to ensure tidy and organised cable management.
Type Coupler
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Diameter (W x H) 41 mm x 18 mm
Height 18mm
Width 41mm

Reviews

Be the first to submit a review

Trustpilot