KOPOS 8631_HB End Piece for Low Voltage Cables 41x18 mm White

MPN
8631_HB
Brand
KOPOS
EAN-13
8595057610934
Order Code
09-6433
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 8 days

KOPOS manufactures the 8631_HB End piece, measuring 41 mm by 18 mm, in a white finish. This product is designed for use with cable ducts and flush mount conduits to provide a neat termination. It is typically used in wiring applications to secure and protect cable edges.
Type End cap
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Diameter (W x H) 41 mm x 18 mm
Height 18mm
Width 41mm

Reviews

Be the first to submit a review

Trustpilot