KOPOS 8629_HB Connector 21x19mm White For Hazardous Zone 2 & 22 Use

MPN
8629_HB
Brand
KOPOS
EAN-13
8595057608535
Order Code
09-6431
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £1.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

The KOPOS 8629_HB Connector piece is a white, flush-mount component measuring 21 mm by 19 mm. It is used for joining conduit or cable ducting in wiring and cable cover applications. Manufactured by KOPOS, this single connector piece is suitable for tidy and secure electrical installations.
Type Coupler
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Diameter (W x H) 21 mm x 19 mm
Height 19mm
Width 21mm

Reviews

Be the first to submit a review

Trustpilot