KOPOS 8626_FB Cable Duct Outside Corner 20x20mm 1Piece Black

MPN
8626_FB
Brand
KOPOS
EAN-13
8595568935304
Order Code
09-6428
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.54
10+ £1.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

Kopos manufactures the 8626_FB cable duct, designed for corners with dimensions of 20 mm by 20 mm. This black, flush mount conduit is ideal for neatly routing and protecting wiring. Typically used in residential or commercial environments, it ensures a clean and organised cable appearance.
Type External angle
Colour Black
Length n/a
Material Polyvinyl chloride (PVC)
Internal Diameter n/a
Component Outside corner
Diameter (W x H) 20 mm x 20 mm
Height 20mm
Width 20mm

Reviews

Be the first to submit a review

Trustpilot