KOPOS 8625_HB Inside Corner 21x19 mm White for Low Voltage Cables

MPN
8625_HB
Brand
KOPOS
EAN-13
8595057611825
Order Code
09-6427
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Kopos manufactures the 8625_HB Inside Corner, a flush mount conduit measuring 21 mm by 19 mm, available in white. This single-piece cable duct is designed for neatly routing cables at corner junctions. It is typically used in wiring installations to provide an organised and tidy appearance.
Type Internal angle
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Diameter (W x H) 21 mm x 19 mm
Height 19mm
Width 21mm

Reviews

Be the first to submit a review

Trustpilot