KOPOS 8625_FB Cable Duct 20x20mm Black For Low Voltage Cables

MPN
8625_FB
Brand
KOPOS
EAN-13
8595568935298
Order Code
09-6426
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.54
10+ £1.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 98 in stock

KOPOS 8625_FB cable duct is a black inside corner designed for flush-mounting, measuring 20 mm by 20 mm. This conduit assists in organising and protecting wiring. It is ideal for maintaining a tidy and safe cable arrangement in residential or commercial settings.
Type Internal angle
Colour Black
Length n/a
Material Polyvinyl chloride (PVC)
Internal Diameter n/a
Component Inside corner
Diameter (W x H) 20 mm x 20 mm
Height 20mm
Width 20mm

Reviews

Be the first to submit a review

Trustpilot