KOPOS 8623_HB Elbow Piece 21x19mm White for Low Voltage Cables

MPN
8623_HB
Brand
KOPOS
EAN-13
8595057610941
Order Code
09-6423
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Made by Kopos, the 8623_HB elbow piece is designed for flush mount conduit systems, measuring 21 mm by 19 mm. This white cable cover facilitates neat and organised wiring solutions. It is typically used to create a seamless transition in cable ducts around corners.
Type Flat angle
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Diameter (W x H) 21 mm x 19 mm
Height 19mm
Width 21mm

Reviews

Be the first to submit a review

Trustpilot