KOPOS 8621_HB End Piece White 21x19mm Low Voltage Install Zones 2 22

MPN
8621_HB
Brand
KOPOS
EAN-13
8595057609754
Order Code
09-6419
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £0.850
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

The KOPOS 8621_HB End piece is a white component with dimensions of 21 mm x 19 mm. It is designed for use with conduit and cable duct systems to provide a neat finish. This piece is typically used in flush-mounted conduit systems for wiring and cable cover applications.
Type End cap
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Diameter (W x H) 21 mm x 19 mm
Height 19mm
Width 21mm

Reviews

Be the first to submit a review

Trustpilot