KOPOS 8621_FB Cable Duct Endpiece 20x20mm Black 1Piece Wall/Ceiling Use

MPN
8621_FB
Brand
KOPOS
EAN-13
8595568935250
Order Code
09-6418
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
5+ £1.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 138 in stock

The KOPOS 8621_FB cable duct endpiece is a black, flush mount conduit designed to cover wiring ends. It measures 20 mm by 20 mm, providing a neat finish for cable duct installations. Suitable for use in various electrical applications, this single piece is ideal for ensuring cables are safely enclosed.
Type End cap
Colour Black
Length n/a
Material Polyvinyl chloride (PVC)
Internal Diameter n/a
Component Endpiece
Diameter (W x H) 20 mm x 20 mm
Height 20mm
Width 20mm

Reviews

Be the first to submit a review

Trustpilot