KOPOS 8605_HB Inside Corner 32x15 mm White Safe for Hazard Zones

MPN
8605_HB
Brand
KOPOS
EAN-13
8595057620070
Order Code
09-6416
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

The KOPOS 8605_HB inside corner is a white flush mount conduit designed for cable management. Measuring 32 mm by 15 mm, it is ideal for seamlessly connecting sections in cable ducts where walls meet. Typically used in wiring installations, it provides a neat solution for routing cables around corners.
Type Internal angle
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Diameter (W x H) 32 mm x 15 mm
Height 15mm
Width 32mm

Reviews

Be the first to submit a review

Trustpilot