KOPOS 8604_HB T Piece 32x15mm 1 Piece White For Low Voltage Wall/Ceiling

MPN
8604_HB
Brand
KOPOS
EAN-13
8595057620063
Order Code
09-6415
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

KOPOS manufactures the 8604_HB T piece, a white flush mount conduit designed for cable duct systems. With dimensions of 32 mm in width and 15 mm in height, this T piece is ideal for routing and covering wiring. It is commonly used to create junctions within conduit systems for efficient cable management.
Type T piece
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Diameter (W x H) 32 mm x 15 mm
Height 15mm
Width 32mm

Reviews

Be the first to submit a review

Trustpilot