KOPOS 8602_HB Connector Piece 32x15mm White Wall/Ceiling Mount Safe Zone 2

MPN
8602_HB
Brand
KOPOS
EAN-13
8595057620049
Order Code
09-6413
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £0.769
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The KOPOS 8602_HB Connector piece is designed for connecting conduit or cable duct systems. Measuring 32 mm in width and 15 mm in height, it is suitable for flush mount conduit and cable cover applications. This white connector piece, identified by the product code 08595057620049, ensures a neat and professional finish in wiring installations.
Type Coupler
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Diameter (W x H) 32 mm x 15 mm
Height 15mm
Width 32mm

Reviews

Be the first to submit a review

Trustpilot