KOPOS 8573_HB Elbow Piece 179x61mm White For Low-Voltage Cables

MPN
8573_HB
Brand
KOPOS
EAN-13
8595057622371
Order Code
09-6408
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £25.66 £21.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Kopos manufactures the 8573_HB elbow piece, a flush mount conduit designed for managing wiring and cable duct systems. This white elbow piece has dimensions of 179 mm by 61 mm and is ideal for creating neat cable covers in electrical installations. It is typically used for angled connections in conduit pathways in order to ensure organised and efficient wiring layouts.
Type Flat angle
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Diameter (W x H) 179 mm x 61 mm
Height 61mm
Width 179mm

Reviews

Be the first to submit a review

Trustpilot