KOPOS 8572_HB Connector Piece 179x61mm White Includes Spacers & Socket Mount

MPN
8572_HB
Brand
KOPOS
EAN-13
8595057622364
Order Code
09-6407
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £13.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The KOPOS 8572_HB connector piece measures 179 mm by 61 mm and is typically used for flush mount conduits. This white cable duct component ensures secure and neat organisation of wiring systems. It is ideally suited for applications requiring cable management and protection in construction or renovation projects.
Type Coupler
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Diameter (W x H) 179 mm x 61 mm
Height 61mm
Width 179mm

Reviews

Be the first to submit a review

Trustpilot