KOPOS 8566_HB Corner for Low-Voltage Cables Hazard Zones 2/22 White

MPN
8566_HB
Brand
KOPOS
EAN-13
8595057622524
Order Code
09-6405
Country of Origin
Czech Republic
View Full Product Range (11)

Discontinued


The Kopos 8566_HB outside corner is a white cable cover measuring 139 mm by 61 mm. It is used for flush mounting conduit systems in wiring applications to create neat and precise corners. This product is ideal for managing cable ducts in both residential and commercial settings.
Type External angle
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Diameter (W x H) 139 mm x 61 mm
Height 61mm
Width 139mm

Trustpilot