Christmas Opening Hours and Delivery Dates here

KOPOS 8563_HB Elbow Piece 139x61mm White Low-Voltage Cable Use

Order Code:

09-6402

Brand: KOPOS MPN: 8563_HB EAN-13: 8595057622494

Discontinued


The KOPOS 8563_HB Elbow piece is a flush mount conduit used for managing wiring and cables. Measuring 139 mm by 61 mm, this white conduit helps to organize and protect electrical cables in residential or commercial settings. It is ideal for use in cable ducts and ensures a neat and efficient cable cover solution.
Type Elbow piece
Colour White
Diameter (W x H) 139 mm x 61 mm
Height 61mm
Width 139mm

Trustpilot