KOPOS 8561_HB End Piece 139x61 mm White 1Piece Lays Low-Voltage Cables

MPN
8561_HB
Brand
KOPOS
EAN-13
8595057622470
Order Code
09-6400
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £11.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The KOPOS 8561_HB End Piece, measuring 139 mm by 61 mm, is designed for flush mount conduit systems. It serves as a cable duct component, providing a neat finish to wiring installations. This white end piece is suitable for use in various electrical or cable cover applications.
Type End cap
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Diameter (W x H) 139 mm x 61 mm
Height 61mm
Width 139mm

Reviews

Be the first to submit a review

Trustpilot