KOPOS 8556_HB Outside Corner White 98x61mm Low-Voltage Cable Laying

MPN
8556_HB
Brand
KOPOS
EAN-13
8595057622463
Order Code
09-6399
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £11.08 £9.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Kopos manufactures the 8556_HB outside corner designed for cable duct and conduit installations, measuring 98 mm by 61 mm. This white, flush mount conduit part is ideal for managing and protecting wiring at external intersections. Suitable for both residential and commercial applications, it helps maintain a neat and tidy appearance.
Type External angle
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Diameter (W x H) 98 mm x 61 mm
Height 61mm
Width 98mm

Reviews

Be the first to submit a review

Trustpilot