KOPOS 8555_HB Inside Corner 98x61mm White Low-Voltage Cable Laying

MPN
8555_HB
Brand
KOPOS
EAN-13
8595057622456
Order Code
09-6398
Country of Origin
Czech Republic
View Full Product Range (11)

Discontinued


The KOPOS 8555_HB Inside corner is a white conduit component measuring 98 mm by 61 mm, designed for cable and wiring management. Manufactured by KOPOS, this flush mount conduit part ensures neat and organised cable routing at inside corners. It is typically used in electrical installations within residential or commercial buildings to maintain aesthetic and functional order.
Type Internal angle
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Diameter (W x H) 98 mm x 61 mm
Height 61mm
Width 98mm

Trustpilot