KOPOS 8553_HB Elbow Piece 98x61mm White Low-Voltage Cable Compatible

MPN
8553_HB
Brand
KOPOS
EAN-13
8595057622432
Order Code
09-6396
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £12.32 £10.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Kopos manufactures the 8553_HB elbow piece, a white cable duct accessory measuring 98 mm by 61 mm, designed for flush mount conduit applications. It is typically used to route wiring around corners in electrical installations. This product helps in protecting and organising cables effectively.
Type Flat angle
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Diameter (W x H) 98 mm x 61 mm
Height 61mm
Width 98mm

Reviews

Be the first to submit a review

Trustpilot