KOPOS 8226_HB Outside Corner 130x67.5mm White 1Piece

Order Code:

09-6386

Brand: KOPOS MPN: 8226_HB EAN-13: 8595568924766

Discontinued


Manufactured by Kopos, the 8226_HB outside corner is designed for seamless connections in conduit and cable duct installations. This white, flush mount conduit piece measures 130 mm in width and 67.5 mm in height. It is typically used for neatly covering cables and wiring at exterior corners in various electrical installations.
Type Outside corner
Colour White
Diameter (W x H) 130 mm x 67.5 mm
Height 67.5mm
Width 130mm

Trustpilot