KOPOS 8225_HB Inside Corner 130x67.5mm White 1 Pc

MPN
8225_HB
Brand
KOPOS
EAN-13
8595568924759
Order Code
09-6385
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £13.30
10+ £12.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The KOPOS 8225_HB Inside corner is a white flush mount conduit designed to manage wiring efficiently. Measuring 130 mm by 67.5 mm, it is ideal for creating neat cable channels in interior spaces. This cable duct is typically used for routing and concealing cables at inside corners.
Type Internal angle
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Diameter (W x H) 130 mm x 67.5 mm
Height 67.5mm
Width 130mm

Reviews

Be the first to submit a review

Trustpilot