KOPOS 8221_HB End Piece 130x67.5mm White 1 Piece

MPN
8221_HB
Brand
KOPOS
EAN-13
8595568924711
Order Code
09-6381
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £7.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The KOPOS 8221_HB End piece is a white, flush mount conduit accessory designed to finish cable duct installations. It measures 130 mm in width and 67.5 mm in height, providing a neat end solution for wiring and cable covers. Typically used in electrical applications, it helps secure and protect cables in conduit systems.
Type End cap
Colour White
Length n/a
Material Polyvinyl chloride (PVC)
Internal Diameter n/a
Diameter (W x H) 130 mm x 67.5 mm
Height 67.5mm
Width 130mm

Reviews

Be the first to submit a review

Trustpilot