KOPOS 1432_F50 Conduit Black 24.3mm 50m Safe for Hazard Zones 2 & 22

Image Representative of Range

KOPOS 1432_F50 Conduit Black 24.3mm 50m Safe for Hazard Zones 2 & 22

MPN
1432_F50
Brand
KOPOS
EAN-13
8595568909718
Order Code
09-6365
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £48.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Manufactured by KOPOS, the 1432_F50 conduit is black, measures 24.3 mm in diameter, and comes in a 50 m length. It provides effective cable protection and bundling, featuring heat protection and quick fit capabilities. This conduit is typically used for cable trunking in various electrical installations.
Type Conduit
Colour Black
Length 50m
Material Polyvinyl chloride (PVC)
Internal Diameter 24.3mm
Diameter 32
Maximum Temperature +60°C
Min. temperature -50°C

Reviews

Be the first to submit a review

Trustpilot