KOPOS 1420_F50 Conduit Black 14.1mm x 50m For Low Voltage Cables

Image Representative of Range

KOPOS 1420_F50 Conduit Black 14.1mm x 50m For Low Voltage Cables

MPN
1420_F50
Brand
KOPOS
EAN-13
8595568909671
Order Code
09-6363
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £17.64
10+ £16.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The KOPOS 1420_F50 conduit is a cable protection solution designed with a diameter of 14.1 mm and a length of 50 m. It offers features like quick fit and heat protection, making it ideal for protecting cables and bundling applications. The product is commonly used in environments requiring reliable cable sheathing and trunking.
Type Conduit
Colour Black
Length 50m
Material Polyvinyl chloride (PVC)
Internal Diameter 14.1mm
Diameter 20
Maximum Temperature +60°C
Min. temperature -50°C

Reviews

Be the first to submit a review

Trustpilot